Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 440 V, 3 NO
- RS Stock No.:
- 670-057
- Mfr. Part No.:
- 3RT2037-1AR64
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$763.45
(exc. GST)
$839.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.45 |
*price indicative
- RS Stock No.:
- 670-057
- Mfr. Part No.:
- 3RT2037-1AR64
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V, 440V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V, 440V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor delivers exceptional performance for AC-3e/AC-3 applications, handling operational currents of up to 65 A with a voltage rating of up to 690 V. Designed with a Compact size S2, it incorporates removable auxiliary switches and features auxiliary contacts with two normally open (NO) and two normally closed (NC) options. This product not only ensures reliable connection in diverse operational conditions but also offers high mechanical service life. With robust insulation and surge voltage resistance, this contactor meets rigorous industry standards, ensuring safe and efficient equipment operation.
Exceptional mechanical life cycle supporting up to 10 million cycles for long lasting performance
Housed in a Compact design for easy installation and adaptability on vertical mounting surfaces
Equipped with auxiliary contacts for versatile control options without impacting main functionality
Robust insulation voltage rating of 690 V catering to demanding industrial applications
Screw type terminals for secure electrical connections accommodating various conductor cross sections
Related links
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 440V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT2 Contactor 440 V Coil 7 A 1 NC, 690V
- Siemens 3RT25 Contactor 4-Pole 440 V, 2 NO/2 NC
- ABB UA75-30-11 Contactor 440 V Coil 4 A 450 V 690V
