Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
670-000
Mfr. Part No.:
3RT2036-3NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

114mm

Depth

130mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is a robust device designed for effective control of electrical circuits in industrial applications. It ensures space efficiency while delivering a high performance of 51 A at AC-3 with a rated operational voltage of up to 690 V. This contactor incorporates Advanced capabilities, including an integrated varistor for surge protection and optional communication interfaces, making it suitable for modern, automated environments. With a wide operating temperature range and minimal maintenance requirements, this Power contactor delivers exceptional operational efficiency.

Compact S2 size allows for optimal use of space

Integrated surge protection enhances reliability by protecting the circuit from voltage spikes

Mechanical service life rated for up to 10 million cycles facilitates long lasting and dependable operation

Remote communication capability offers integration in modern automated systems

  • RS Stock No. 0669741
  • Mfr. Part No. 3RT2037-3NB30-0CC0
Each
$1,185.24
  • RS Stock No. 0670037
  • Mfr. Part No. 3RT2037-3NB34-3MA0
Each
$1,141.76
  • RS Stock No. 0670022
  • Mfr. Part No. 3RT2036-3NB34-3MA0
Each
$851.70
  • RS Stock No. 0670036
  • Mfr. Part No. 3RT2037-1NB36
Each
$1,154.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy