Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 3 NO

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
669-741
Mfr. Part No.:
3RT2037-3NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

55mm

Depth

130mm

Standards/Approvals

UL

Length

114mm

COO (Country of Origin):
DE
The Siemens power contactor is a robust solution designed for the reliable control of electrical circuits. It provides a Compact design for high-performance applications in industrial environments. This contactor supports AC-3e/AC-3 operations and accommodates up to 65 A of rated current, making it suitable for diverse operational loads. It features an integrated varistor, ensuring reliable surge protection, while its auxiliary contacts enhance functionality. Suitable for ambient temperatures ranging from -25°C to +60°C, the contactor is built for durability and longevity, enabling operations up to 10 million mechanical service life cycles.

Includes built in surge protection with an integrated varistor

Designed for versatile applications with a 3 pole configuration

Compact S2 size facilitates easy integration into existing systems

Features 1 NO Plus 1 NC auxiliary contacts for enhanced operational flexibility

Spring loaded terminals for quick and reliable connections

Designed for high efficiency with a low power loss in hot operating states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy