Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 65 A, 30 kW 33V, 1 NO/1 NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
160-623
Mfr. Part No.:
3RT2037-1NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V, 33V

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Power Rating

30kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

33V

Minimum Operating Temperature

-25°C

Operational Current Ie

70A

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Depth

130mm

Width

55mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to provide reliable control for various industrial applications. With robust specifications and advanced features, it excels in performance across a range of environments. Engineered for efficiency, it operates within a wide ambient temperature range, making it ideal for demanding conditions. The integration of a varistor enhances its protective capabilities, ensuring longevity and reliability.

Efficient power loss management

Compact and high density design

Strong insulation and surge resistance

Long mechanical service life

Auxiliary contacts included

Supports AC and DC operations

Durable construction

Easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy