Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 38 A, 18.5 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$535.60

(exc. GST)

$589.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.60

*price indicative

RS Stock No.:
160-595
Mfr. Part No.:
3RT2028-2AB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Operational Current Ie

42A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE

Width

45mm

Length

102mm

Depth

144mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered to deliver robust performance in demanding applications. Designed for AC-3e and AC-3 duty categories, it provides reliable operation at rated currents up to 38 A.

Designed with a low environmental footprint

Includes clear operational advantages with minimal power loss under load

Utilises spring-loaded terminals for reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy