Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 11 kW 24V, 3 NO

Subtotal (1 unit)*

$436.14

(exc. GST)

$479.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$436.14

*price indicative

RS Stock No.:
670-222
Mfr. Part No.:
3RT2026-1DB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Power Rating

11kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

45mm

Length

85mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens Power contactor delivers reliable AC control for demanding applications. This Compact 3-pole contactor operates at a rated current of 25 A with a maximum voltage of 690 V, making it Ideal for use in industrial settings. With its robust design and a mechanical service life of up to 10 million cycles, it provides continuity and reliability in various operational conditions. It generates a modest power loss, ensuring energy efficiency while still providing high performance across its wide operational temperature range of -25 to +60 °C. Its functionality is enhanced by auxiliary contacts and a surge voltage resistance capable of withstanding up to 6 kV, highlighting its suitability for challenging environments.

3-pole configuration for versatile AC control

Rated operational current of up to 25 A at AC-3 for efficient performance

Mechanical service life of 10 million cycles, providing longevity and reliability

Designed for a wide operational temperature range from -25 to +60 °C, accommodating varied environments

Auxiliary contacts facilitate additional functionalities and operational flexibility

Low power loss in hot operating states ensures energy efficiency

Screw Terminal connections allow for straightforward installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy