Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 18.5 kW 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$429.93

(exc. GST)

$472.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$429.93

*price indicative

RS Stock No.:
670-275
Mfr. Part No.:
3RT2028-1AC24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Power Rating

18.5kW

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Depth

141mm

Width

45mm

Standards/Approvals

UL

Length

85mm

COO (Country of Origin):
DE
The Siemens Power contactor offers reliable control for AC motors within a diverse range of industrial applications. It is designed to operate effectively at rated operational currents of up to 38 A, making it Ideal for managing heavy electrical loads, including motors rated between 18.5 kW and 400 V. Featuring a robust construction suitable for environments with temperatures ranging from -25 to +60 °C, this contactor ensures longevity and dependable performance. Additionally, it incorporates a functional design supporting screw terminals for both main and auxiliary circuits, alongside a variety of mounting options. Enhanced with Advanced protective features, this product caters to numerous automation needs with efficiency and precision.

Operates at a maximum of 38 A, optimal for various industrial motor applications

Designed for ambient temperatures of -25 to +60 °C, ensuring reliable functionality in diverse conditions

Equipped with 2 NO + 2 NC auxiliary contacts for flexible operational configurations

Facilitates side-by-side mounting and easy installation onto 35 mm DIN rails, streamlining integration into existing setups

Provides a short-circuit protection capability with appropriate fuse links, enhancing operational safety

Achieves a mechanical service life of up to 10 million operating cycles, ensuring endurance and long-term operation

Offers insulation voltage ratings of 690 V for both main and auxiliary circuits, catering to high-demand applications

Includes surge voltage resistance of up to 6 kV, safeguarding against voltage spikes and ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy