Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-915
- Mfr. Part No.:
- 3RT2037-3XF44-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,557.31
(exc. GST)
$1,713.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,557.31 |
*price indicative
- RS Stock No.:
- 669-915
- Mfr. Part No.:
- 3RT2037-3XF44-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 178mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 178mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor delivers robust performance tailored for varied industrial applications. Designed with an extended operating range, this 3-pole contactor efficiently manages currents up to 65 A while ensuring a reliable and consistent operational experience. With a solid-state operating mechanism integrated with a varistor for surge protection, it not only enhances durability but also ensures compliance with stringent safety standards. Its Compact design features spring-loaded terminals for easy connectivity, facilitating quick and efficient installation. The product promises an impressive mechanical service life, making it an Ideal choice for demanding environments.
Offers a mechanical service life of up to 10 million operating cycles
Designed with easy side by side mounting for space saving installation
Equipped with both auxiliary and control circuits for versatile applications
Maintains insulation voltage ratings of up to 690 V for main and auxiliary circuits
Features robust shock resistance for high operational stability
Supports operational currents across a wide spectrum of DC and AC ratings
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
