Siemens 3RT2 Contactor, 110V dc Coil, 3-Pole, 60 A, 18.5 kW 110V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 156-187
- Mfr. Part No.:
- 3RT2035-3XF44-0LA2
- Brand:
- Siemens
Subtotal (1 unit)*
$820.81
(exc. GST)
$902.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $820.81 |
*price indicative
- RS Stock No.:
- 156-187
- Mfr. Part No.:
- 3RT2035-3XF44-0LA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Traction Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | PRS, RCM, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Contactor Application Traction Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 178mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals PRS, RCM, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0156183
- Mfr. Part No. 3RT2035-3XF40-0LA2
- RS Stock No. 0159952
- Mfr. Part No. 3RT2026-1BF44
- RS Stock No. 0160453
- Mfr. Part No. 3RT2026-2BF44
- RS Stock No. 0156189
- Mfr. Part No. 3RT2035-3XJ44-0LA2
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 72V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V











