Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-912
- Mfr. Part No.:
- 3RT2036-3XF44-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,244.66
(exc. GST)
$1,369.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,244.66 |
*price indicative
- RS Stock No.:
- 669-912
- Mfr. Part No.:
- 3RT2036-3XF44-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Depth 178mm | ||
Length 114mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for efficient control of electrical circuits, delivering a reliable performance in industrial applications. Designed with an extended operating range, it operates seamlessly in challenging conditions with a shock resistance. This robust contactor features an integrated varistor for enhanced voltage surge protection and offers a mechanical service life of up to 10 million operating cycles, ensuring long-term reliability. Additionally, its spring-loaded terminals facilitate easy installation and connection, streamlining the overall setup process.
Three pole design allows for reliable switching in robust applications
Rated operational current of 51 A at AC 3 ensures effective circuit management
High insulation voltage of 690 V supports various industrial standards
Compact dimensions facilitate installation in tighter spaces while maintaining connectivity integrity
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
