Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,244.66

(exc. GST)

$1,369.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,244.66

*price indicative

RS Stock No.:
669-913
Mfr. Part No.:
3RT2036-3XB44-0LA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

70°C

Length

114mm

Standards/Approvals

UL

Width

55mm

Depth

178mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for optimal control in industrial applications, delivering reliable performance with an extended operating range. This robust device operates efficiently at a rated current of 51 A, suitable for AC-3e, and features a solid-state operating mechanism with an integrated varistor. It is designed to withstand harsh conditions, supporting an ambient temperature range from -40 °C to +70 °C. Its Compact design, with a frame size of S2, ensures easy installation and compatibility with multiple applications, making it a perfect addition to any electronic control panel.

Offers a mechanical service life of 10 million operating cycles for extended durability

Features an insulation voltage rated up to 690 V for enhanced safety

Includes two normally open and two normally closed auxiliary contacts for versatile control options

Equipped with spring loaded terminals for easy and reliable connection

Achieves a power loss of only 12 W in a hot operating state promoting energy efficiency

  • RS Stock No. 0670193
  • Mfr. Part No. 3RT2036-3KB44-3MA0
Each
$851.70
  • RS Stock No. 0670243
  • Mfr. Part No. 3RT2027-1AC24
Each
$384.70
  • RS Stock No. 0670044
  • Mfr. Part No. 3RT2037-1AC24
Each
$769.42
  • RS Stock No. 0669916
  • Mfr. Part No. 3RT2037-3XB44-0LA2
Each
$1,557.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy