Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 110 A, 44 kW 24V ac, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,006.25

(exc. GST)

$1,106.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.25

*price indicative

RS Stock No.:
154-522
Mfr. Part No.:
3RT2344-1AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

110A

Power Rating

44kW

Series

3RT23

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

60°C

Width

96mm

Standards/Approvals

CCC, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UKCA, UL, CE

Depth

152mm

Length

140mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor is designed for high reliability and performance in industrial applications, featuring advanced technology that ensures excellent operational efficiency. With a compact design and robust construction, it delivers dependable performance across various operating conditions. Engineered to handle a significant load, this contactor supports both AC and DC circuits with exceptional durability. The integration of features such as auxiliary contacts enhances its capability, making it an ideal choice for complex control systems. This contactor stands out not only for its technical specifications but also for its environmental credentials, boasting an Environmental Product Declaration that underscores its commitment to sustainability.

Thermal overload release optimises safety

Screw terminal connections facilitate easy installation

High switching capacity supports demanding applications

Wide operating temperature range enhances versatility

Compact size enables flexible mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy