Siemens 3RT25 Contactor, 48V dc Coil, 4-Pole, 11 kW 48V, 2 NO/2 NC
- RS Stock No.:
- 669-887
- Mfr. Part No.:
- 3RT2526-2BW40
- Brand:
- Siemens
Subtotal (1 unit)*
$447.10
(exc. GST)
$491.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.10 |
*price indicative
- RS Stock No.:
- 669-887
- Mfr. Part No.:
- 3RT2526-2BW40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 4 | |
| Series | 3RT25 | |
| Power Rating | 11kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 61mm | |
| Standards/Approvals | UL | |
| Length | 102mm | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 4 | ||
Series 3RT25 | ||
Power Rating 11kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Contactor Application Power Contactor | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 61mm | ||
Standards/Approvals UL | ||
Length 102mm | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a versatile power management solution designed for AC-3 applications, efficiently managing high loads of up to 25 A and 11 kW at 400 V. Its robust design is tailored for various operational environments, featuring a Durable build that operates seamlessly across a temperature range of -25 to +60 °C. With a substantial mechanical lifespan of 10 million cycles, it ensures reliability in demanding industrial applications. This contactor not only offers excellent performance but also integrates spring-loaded terminals for easy installation, making it a preferred choice for professionals seeking effective and dependable electrical control solutions.
Includes auxiliary contacts with both NO and NC configurations for enhanced functionality
Designed for easy side by side mounting and compatible with standard DIN rail installations
Maintains a high insulation voltage rating of 690 V ensuring safe operation
Incorporates mechanical and electronic overload protection for increased safety
Provides fast switching capabilities with a no load frequency of 5000 cycles per hour at AC
Related links
- Siemens 3RT25 Contactor 4-Pole 11 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 230V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V dc 690V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V ac 400V
