Siemens 3RT25 Contactor, 48V dc Coil, 4-Pole, 16 A, 7.5 kW 48V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$283.23

(exc. GST)

$311.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.23

*price indicative

RS Stock No.:
154-672
Mfr. Part No.:
3RT2518-1BW40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

16A

Power Rating

7.5kW

Series

3RT25

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor blends efficiency and reliability, ideal for controlling AC-3 currents up to 16 A across a 4-pole configuration. With a compact S00 size, it offers robust performance in applications requiring up to 7.5 kW at 400 V. Engineered for harsh conditions, it operates seamlessly from -25 °C to +60 °C and can withstand altitudes of up to 2, 000 m. The contactor’s advanced features include a high mechanical service life of 30 million cycles, ensuring longevity and minimal maintenance. Its streamlined design facilitates easy installation on standard DIN rails, making it a preferred choice for professionals seeking dependable solutions in industrial environments.

Designed for easy integration into existing systems

Delivers exceptional durability with a high mechanical service life

Maintains reliable performance under diverse environmental conditions

Supports fast and efficient installation with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy