Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$155.22

(exc. GST)

$170.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.22

*price indicative

RS Stock No.:
669-784
Mfr. Part No.:
3RT2023-2AB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring-Loaded Terminal

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Length

102mm

Width

45mm

Standards/Approvals

UL

Depth

144mm

COO (Country of Origin):
DE
The Siemens Power contactor delivers reliable performance in controlling AC motor circuits. Designed for demanding industrial applications, it excels with a rated operational current of 9 A and can handle voltages up to 690 V. This power contactor operates seamlessly at various frequencies and is engineered to withstand challenging environmental conditions, boasting an ambient temperature range of -25 to +60 °C. Its Compact size (S0) enables efficient installation while maintaining high functionality. With a mechanical service life of 10 million operating cycles, this contactor ensures longevity and dependability, making it a perfect choice for time-sensitive applications.

3-pole configuration allows for versatile control in motor applications

Maximum surge voltage resistance of 6 kV enhances durability against electrical surges

Energy-efficient design with a low power loss of only 0.6 W in hot operating conditions

Suitable for installation altitudes up to 2000 m, making it Ideal for a range of environments

Compatible with various conductor cross-sections for flexible installation options

Offers a strong environmental footprint with an Environmental Product Declaration

Designed for easy side-by-side mounting on standard DIN rails, enabling efficient use of space

  • RS Stock No. 0669807
  • Mfr. Part No. 3RT2024-1DB40
Each
$318.47
  • RS Stock No. 0669813
  • Mfr. Part No. 3RT2024-2AB04
Each
$175.46
  • RS Stock No. 0670193
  • Mfr. Part No. 3RT2036-3KB44-3MA0
Each
$830.93
  • RS Stock No. 0670079
  • Mfr. Part No. 3RT2023-2AB00
Each
$111.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy