APEM Tactile Switch Cap Grey for 10G Series Tactile Switch, ABS, IP67, 10G03

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $0.66

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.13

(exc. GST)

$8.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$0.813$8.13-
30 - 40$0.791$7.91$0.66
50 +$0.781$7.81$1.60

*price indicative

Packaging Options:
RS Stock No.:
146-3738
Mfr. Part No.:
10G03
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Tactile Switch Cap

For Use With

10G Series Tactile Switch

Cap Colour

Grey

IP Rating

IP67

Material

ABS

Standards/Approvals

RoHS

Shape

Round

COO (Country of Origin):
DK
The simple and aesthetic cap is designed for a 1.5mm front panel. The cap has anti-rotation cut-off for printed caps.10G cap series is based on Ultramec™ 6C.

Ø11.5 mm

no cap retention system

Standard solid cap colors: blue, green, grey, yellow, white, red and black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy