Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-752
- Mfr. Part No.:
- 3RT2038-1AG24
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$851.70
(exc. GST)
$936.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $851.70 |
*price indicative
- RS Stock No.:
- 669-752
- Mfr. Part No.:
- 3RT2038-1AG24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient control in industrial applications, managing AC loads with ease. Capable of handling operational voltages up to 690 V, it provides excellent performance in power management. The Compact design fits within a size S2 footprint, making it Ideal for space-constrained environments. Its robust build ensures longevity, enhancing reliability in demanding conditions. Additionally, the device is equipped with auxiliary contacts for flexible configuration, offering both NO and NC options for comprehensive operational capabilities.
Handles operational currents up to 80 A ensuring effective load management
Impressive mechanical service life of 10 million cycles for enhanced reliability
Includes 2 NO and 2 NC auxiliary contacts for flexible configuration
Advanced shock resistance ratings at various impulse durations for increased durability
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
