Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 95 A, 45 kW 110V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,554.26

(exc. GST)

$1,709.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,554.26

*price indicative

RS Stock No.:
161-210
Mfr. Part No.:
3RT2046-1AG24
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

110V

Contactor Application

Safety

Operational Current Ie

130A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529

Length

140mm

Depth

195mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for efficient control and operation of electrical circuits, ideal for both industrial and commercial applications. This robust component combines high performance with exceptional reliability, ensuring optimal operation in diverse environments. With its 3 pole design, it caters to significant operational currents, and its auxiliary contacts offer flexibility for various control needs.

High performance in extreme temperatures

Easy screw terminal installation

Durable with long service life

Enhances safety

Reduces power loss

Global standards compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy