Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 440 V, 3 NO
- RS Stock No.:
- 669-733
- Mfr. Part No.:
- 3RT2036-3AR60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$510.37
(exc. GST)
$561.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $510.37 |
*price indicative
- RS Stock No.:
- 669-733
- Mfr. Part No.:
- 3RT2036-3AR60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V, 440V | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V, 440V | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a reliable solution designed for controlling electrical circuits in industrial applications. It is rated for a maximum operational current of 51 A, making it suitable for heavy-duty usage. Constructed with a robust three-pole configuration, this contactor operates efficiently across varying voltage levels, ensuring dependable performance in both AC-3 and AC-3e categories. With features like screw terminals for the main circuit and spring-loaded terminals for auxiliary connections, the contactor facilitates easy installation and maintenance. Furthermore, its design supports high mechanical service life, capable of enduring millions of operating cycles, affirming its durability and dependability in demanding environments.
Designed with an insulation voltage rating of 690 V for enhanced safety
Offers a high mechanical service life of up to 10 million cycles ensuring longevity
Complies with safety standards making it suitable for safety related switching
Equipped with a low power loss design reducing energy consumption
Offers remarkable surge voltage resistance rated at 6 kV ensuring circuit protection
Simple installation allows for side by side mounting on a DIN rail
Related links
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 440 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 440 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 400V, 3 NO
- Siemens 3RT25 Contactor 4-Pole 440 V, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 3 NO
