Siemens 3RT2 Contactor, 400V Coil, 3-Pole 400V, 440 V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$552.57

(exc. GST)

$607.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$552.57

*price indicative

RS Stock No.:
669-737
Mfr. Part No.:
3RT2036-1AR64
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

400V, 440V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

174mm

Length

114mm

Standards/Approvals

UL

Width

55mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for reliable control of AC circuits up to 51 A, making it Ideal for a variety of industrial applications. Designed for operational efficiency, this 3-pole contactor supports up to 22 kW at 400 V and provides flexibility with its auxiliary contacts configuration. Its robust build ensures a mechanical service life of up to 10 million operating cycles, promising longevity even under demanding conditions. The device operates seamlessly across multiple voltage ranges, including 400 V AC at 50 Hz and 440 V AC at 60 Hz, while maintaining a high power loss efficiency. This contactor not only meets strict insulation and surge voltage resistance requirements but also supports comfort with a minimal weight of 1.08 kg and a Compact design, facilitating easy installation in confined spaces.

Robust design ensures long mechanical service life of up to 10 million cycles

Compatible with various operational voltage ranges, enhancing versatility

Equipped with 3 poles, supporting high operational current up to 51 A

Efficiently handles up to 22 kW of operational power at 400 V

Includes multiple auxiliary contacts for expanded functionality

Lightweight at just 1.08 kg, simplifies installation and handling

Meets stringent insulation voltage ratings up to 690 V, ensuring safety

Designed for high-frequency operations, up to 1,000 cycles per hour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy