Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 40 A, 18.5 kW 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-588
- Mfr. Part No.:
- 3RT2035-3AR60
- Brand:
- Siemens
Subtotal (1 unit)*
$386.05
(exc. GST)
$424.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.05 |
*price indicative
- RS Stock No.:
- 155-588
- Mfr. Part No.:
- 3RT2035-3AR60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 60A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 400V | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Depth | 130mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 60A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 400V | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
Depth 130mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed for superior performance in industrial applications. With a robust three pole design, it efficiently handles operational currents of up to 41 A, making it ideal for controlling AC motors in demanding environments. Engineered for durability, the contactor features significant mechanical service life and shock resistance, ensuring reliability under various operating conditions.
Efficient AC motor control in harsh environments
Durable design for reduced replacements
Three pole configuration for industrial use
Versatile terminal setup
Meets high insulation standards
Compatible with auxiliary contacts
Minimises power loss for
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 400V 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 400V 690V
