Siemens 3RT25 Contactor, 400V Coil, 4-Pole, 4 kW 400V, 440 V, 2 NO/2 NC

This image is representative of the product range

Subtotal (1 unit)*

$118.07

(exc. GST)

$129.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.07

*price indicative

RS Stock No.:
669-898
Mfr. Part No.:
3RT2516-1AR60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V

Product Type

Contactor

Number of Poles

4

Power Rating

4kW

Series

3RT25

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

400V, 440V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Standards/Approvals

UL

Length

57.5mm

COO (Country of Origin):
DE
The Siemens contactor is designed for powerful and efficient control of electrical circuits, specifically tailored for AC-3 applications. This robust device is adept at handling operational currents up to 9 A and is configured as a 4-pole unit to ensure versatility in various settings. It features a Compact size of S00, making it Ideal for installation in space-restricted environments. With a maximum permissible voltage rating of 400 V, this contactor guarantees safety and reliable performance in industrial applications. Additionally, its long mechanical service life of 30 million operations underscores its durability, making it a trusted choice for continuous operation.

Offers comprehensive voltage ratings up to 690 V suitable for diverse industrial environments

Features a combination of 2 normally open and 2 normally closed contacts to facilitate varied control options

Capable of withstanding mechanical shock ensuring stability under operational stresses

Designed for easy installation with screw type terminals enabling straightforward connections

Safety features include IP20 rating for touch protection catering to safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy