Siemens 3RT Contactor, 130V Coil, 3-Pole, 9 A, 4 kW 130V, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-843
- Mfr. Part No.:
- 3RT2024-2NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$394.28
(exc. GST)
$433.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $394.28 |
*price indicative
- RS Stock No.:
- 154-843
- Mfr. Part No.:
- 3RT2024-2NF30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 130V | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | PRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS | |
| Depth | 107mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 130V | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals PRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS | ||
Depth 107mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 7.5 kW 72V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 48V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 60V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 480V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 600V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 130V 690V
- Siemens 3RT2 Contactor 95 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 95 V Coil 9 A 1 NO/1 NC, 690V
