Schneider Electric TeSys G Contactor, 130V Coil, 3-Pole, 800 A, 360 W 130V, 3 NO, 440V
- RS Stock No.:
- 245-041
- Mfr. Part No.:
- LC1G800EHEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20,085.51
(exc. GST)
$22,094.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $20,085.51 |
*price indicative
- RS Stock No.:
- 245-041
- Mfr. Part No.:
- LC1G800EHEN
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 800A | |
| Series | TeSys G | |
| Power Rating | 360W | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 800A | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control, Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Length | 284mm | |
| Standards/Approvals | IEC 60335-1:Clause 30.2, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Width | 211mm | |
| Depth | 266mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 800A | ||
Series TeSys G | ||
Power Rating 360W | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 800A | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control, Power Switching | ||
Maximum Operating Temperature 60°C | ||
Length 284mm | ||
Standards/Approvals IEC 60335-1:Clause 30.2, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Width 211mm | ||
Depth 266mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 360 W 130V ac 3 NO, 440V
- Schneider Electric TeSys G Contactor 3-Pole 70 W 130V 440V
- Schneider Electric TeSys G Contactor 3-Pole 30 W 130V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 355 kW 1kV
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 48 V Coil 385 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V Coil 275 A 48 V 460V
