Schneider Electric LC7K Contactor, 220V ac, 230 V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 1 NC, 690V ac
- RS Stock No.:
- 654-255
- Mfr. Part No.:
- LC7K09015M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$245.50
(exc. GST)
$270.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.50 |
*price indicative
- RS Stock No.:
- 654-255
- Mfr. Part No.:
- LC7K09015M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | LC7K | |
| Power Rating | 4kW | |
| Normal State Configuration | 1 NC | |
| Control Circuit Voltage Uc | 230V ac | |
| Depth | 57mm | |
| Standards/Approvals | REACH, EU RoHS | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series LC7K | ||
Power Rating 4kW | ||
Normal State Configuration 1 NC | ||
Control Circuit Voltage Uc 230V ac | ||
Depth 57mm | ||
Standards/Approvals REACH, EU RoHS | ||
Length 57mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric LC7K contactor is a 3-pole device designed for motor control and resistive load applications. It features a 9A AC-3 rating at up to 440V, includes one normally closed (NC) auxiliary contact, and operates with a 220 to 230V AC coil, offering reliable and efficient control in industrial electrical systems.
RoHS compliant
IP2X conforming to VDE 0106
Flame resistance
Related links
- Schneider Electric LC7K Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 230V ac 690V
- ABB 1SBL41 Contactor 230 V ac Coil 125 A 230V 4 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 230 V ac Coil 16 A 1 NO/1 NC, 690V
- Schneider Electric LC1K Contactor 230 V ac Coil 20 A 3 NO, 690V ac
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 690V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
