RS Better World

Schneider Electric LC1K Contactor, 220V ac, 230 V ac Coil, 3-Pole, 20 A, 4 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$221.61

(exc. GST)

$243.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
188-4698
Mfr. Part No.:
LC1K1210M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac, 230V ac

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Series

LC1K

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Length

58mm

Standards/Approvals

EN, IEC, UL

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

Schneider Electric LC1K1210M7


LC1K1210M7 is a compact 3-pole TeSys K contactor from Schneider Electric for motor applications. Rated 12A AC-3 5.5kW@400V, it includes a 220V 50/60Hz AC coil and 1NO auxiliary contact. LC1K1210M7 is a 3-pole TeSys K contactor from Schneider Electric for simple motor applications rated up to 5.5kW@400V. Very compact, DIN-rail compatible, with connections by screw clamp terminals, it includes a 220V 50/60Hz AC coil and 1NO built-in auxiliary contact. Available worldwide, it complies with multi-standards (IEC, UL, CSA, CCC, EAC, Marine) and is certified Green Premium (RoHs/Reach). Very compact, 45mm wide, for DIN-rail and panel mounting. Provides a control circuit compatible with 50Hz and 60Hz supplies and 1NO built-in auxiliary contact. Optimized for simple power applications. Can be completed with auxiliary contact blocks (LA1K, LA2K) and thermal relays (LR2K).

Features & Benefits


• Capable of handling up to 20A with 3 poles

• Equipped with one auxiliary contact for added functionality

• Utilises screw clamp terminals for secure connections

• Designed for high voltage up to 690V AC

• Compact dimensions facilitate easy installation in limited spaces

Applications


• Used for controlling electric motors

• Suitable for industrial automation systems

• Ideal for control panels in various machinery

Can it handle a resistive load?


Yes, it effectively manages resistive loads within specified ratings.

Is it suitable for high temperature environments?


It operates efficiently up to +50°C, ensuring reliability.

Will it work with different auxiliary configurations?


Its auxiliary contact configuration allows for versatile applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy