Siemens 5TT Contactor, 32 A, 1 kW 230V ac, 2 NO, 230V ac
- RS Stock No.:
- 625-433
- Mfr. Part No.:
- 5TT5860-0
- Brand:
- Siemens
Subtotal (1 unit)*
$96.49
(exc. GST)
$106.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.49 |
*price indicative
- RS Stock No.:
- 625-433
- Mfr. Part No.:
- 5TT5860-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Contact Voltage | 230V ac | |
| Contact Current | 32A | |
| Power Rating | 1kW | |
| Series | 5TT | |
| Normal State Configuration | 2 NO | |
| Control Circuit Voltage Uc | 230V ac | |
| Width | 18mm | |
| Depth | 71mm | |
| Standards/Approvals | IP20 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Contact Voltage 230V ac | ||
Contact Current 32A | ||
Power Rating 1kW | ||
Series 5TT | ||
Normal State Configuration 2 NO | ||
Control Circuit Voltage Uc 230V ac | ||
Width 18mm | ||
Depth 71mm | ||
Standards/Approvals IP20 | ||
- COO (Country of Origin):
- SI
The Siemens Installation contactor offers a reliable solution for managing electrical loads safely and efficiently. Designed with dual normally open contacts, it ensures seamless operation in various applications, providing utmost reliability when working with 230 V AC systems. The robust construction meets high safety standards with an IP20 protection class, making it suitable for a range of environments. Optimized for a maximum switching capacity of 1,000 W, it is perfect for controlling significant loads while maintaining efficient power consumption.
Equipped with two normally open contacts for enhanced load management
Suitable for a variety of applications where AC operation is required
Offers manual operation capabilities for emergency or maintenance situations
Incorporates a power loss rating that enhances energy efficiency
Related links
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 3 NO/1 NC
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
