Siemens 5TT INSTA Contactor, 230V ac Coil, 2-Pole, 20 A, 1 kW 230V ac, 2 NC
- RS Stock No.:
- 209-7194
- Mfr. Part No.:
- 5TT5802-0
- Brand:
- Siemens
Subtotal (1 unit)*
$129.04
(exc. GST)
$141.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.04 |
*price indicative
- RS Stock No.:
- 209-7194
- Mfr. Part No.:
- 5TT5802-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Current | 20A | |
| Series | 5TT INSTA | |
| Power Rating | 1kW | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V ac | |
| Depth | 71mm | |
| Standards/Approvals | UL | |
| Width | 18mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Current 20A | ||
Series 5TT INSTA | ||
Power Rating 1kW | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V ac | ||
Depth 71mm | ||
Standards/Approvals UL | ||
Width 18mm | ||
Length 90mm | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with contacts 2 NC Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
- RS Stock No. 2113717
- Mfr. Part No. 5TT5800-6
Each
$174.94
- RS Stock No. 2101755
- Mfr. Part No. 5TT5910-0
Each
$81.75
- RS Stock No. 2113718
- Mfr. Part No. 5TT5801-6
Each
$253.33
- RS Stock No. 2032192
- Mfr. Part No. 5TT5800-0
Each
$117.54
Related links
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NO
- Siemens 5TT INSTA Contactor 4-Pole 0.008 kW, 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 3 NO/1 NC












