Siemens 5TT INSTA Contactor, 230V ac Coil, 4-Pole, 25 A, 2.2 W 230V ac, 3 NO/1 NC
- RS Stock No.:
- 209-7184
- Mfr. Part No.:
- 5TT5031-0
- Brand:
- Siemens
Subtotal (1 unit)*
$152.08
(exc. GST)
$167.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.08 |
*price indicative
- RS Stock No.:
- 209-7184
- Mfr. Part No.:
- 5TT5031-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 25A | |
| Power Rating | 2.2W | |
| Series | 5TT INSTA | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 230V ac | |
| Width | 35mm | |
| Length | 90mm | |
| Standards/Approvals | UL | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 25A | ||
Power Rating 2.2W | ||
Series 5TT INSTA | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 230V ac | ||
Width 35mm | ||
Length 90mm | ||
Standards/Approvals UL | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with 3 NO contacts and 1 NC Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
Related links
- Siemens 5TT INSTA Contactor 4-Pole 0.0022 kW 230V ac, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 4-Pole 0.008 kW, 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V
- Siemens 5TT INSTA Contactor 4-Pole 5 kW 230V ac, 4 NO
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V 400V
