Durakool DEVR40 Contactor, 12V dc Coil, 1-Pole, 400 A, 5 W, NO, 1kV dc

Subtotal (1 unit)*

$586.87

(exc. GST)

$645.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$586.87

*price indicative

RS Stock No.:
432-004
Mfr. Part No.:
DEVR40-5081-S8-D012-R1/3
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1kV dc

Contact Current

400A

Power Rating

5W

Series

DEVR40

Mount Type

Base, Flange

Normal State Configuration

NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Power

Minimum Operating Temperature

-40°C

Contactor Application

HVDC Contactor

Maximum Operating Temperature

85°C

Length

59mm

Depth

73mm

Width

81mm

Standards/Approvals

ISO (EN) 60947.1, RoHS, UL E305753

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The Durakool HVDC contactor supports a continuous current of 400A at 1000VDC, with a maximum switching current of 2000A. The contacts are sealed in inert gas for effective arc suppression. It features a magnetic arc blowout mechanism and a mechanically linked auxiliary contact option. The power terminals are available in female M6 or M8 male configurations.

Non polarized bi-directional design

Dual coil economizer with TVS diode protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy