Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 2.6 kA, 250 W 110V, 3 NO, 440V

Subtotal (1 unit)*

$53,987.27

(exc. GST)

$59,386.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53,987.27

*price indicative

RS Stock No.:
429-309
Mfr. Part No.:
LC1F2600
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

2.6kA

Power Rating

250W

Series

TeSys F

Function

Resistive Load

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

110V

Operational Current Ie

2.6kA

Contactor Application

Resistive Load

Maximum Operating Temperature

40°C

Width

519mm

Depth

251mm

Length

382mm

Standards/Approvals

IEC 60947-1 IEC 60947-4-1 EN 60947-4-1 JIS C8201-4-1 EN 60947-1

COO (Country of Origin):
CZ
The Schneider Electric Contactor LC1F contactor is designed for resistive load applications and operates under the AC-1 utilization category. It features a 3 pole configuration with 3 normally open contacts for reliable switching. The contactor is rated for a maximum operational voltage of 1000V AC at 50 or 60 Hz and has a rated operational current of 2600A at temperatures below 60°C for AC-1 applications at 440V AC.

RoHS compliant

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy