Schneider Electric TeSys G Contactor, 130V Coil, 3-Pole, 700 A, 355 kW, 3 NO, 1kV
- RS Stock No.:
- 340-966
- Mfr. Part No.:
- LC1G500EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,740.00
(exc. GST)
$9,614.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,740.00 |
*price indicative
- RS Stock No.:
- 340-966
- Mfr. Part No.:
- LC1G500EHEA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 700A | |
| Power Rating | 355kW | |
| Series | TeSys G | |
| Normal State Configuration | 3 NO | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 700A | ||
Power Rating 355kW | ||
Series TeSys G | ||
Normal State Configuration 3 NO | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 UL 60335-1 UL 60335-2-40:Annex JJ | ||
- COO (Country of Origin):
- CN
The Schneider Electric TeSys Giga high power contactor, 3-pole (3NO), designed for AC-3 applications up to 440V and 500A. Features an advanced version with a 48 to 130V wide band AC/DC coil. Reliable and efficient for controlling high power loads in industrial environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSys G Contactor 3-Pole 30 W 130V 1kV
- Schneider Electric TeSys G Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 3 NO, 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 700 A 48V 300V
- Schneider Electric TeSys G Contactor 4-Pole 8 W 1kV ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 250 A 250V 1kV ac
