Schneider Electric TeSys G Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 305 A, 110 kW 48V, 3 NO, 1kV ac
- RS Stock No.:
- 110-269
- Mfr. Part No.:
- LC1G185EHEA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,945.00
(exc. GST)
$3,239.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,945.00 |
*price indicative
- RS Stock No.:
- 110-269
- Mfr. Part No.:
- LC1G185EHEA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 305A | |
| Series | TeSys G | |
| Power Rating | 110kW | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Contactor Application | Motor Control, Power Switching | |
| Operational Current Ie | 305A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Length | 193mm | |
| Width | 108mm | |
| Depth | 193mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 305A | ||
Series TeSys G | ||
Power Rating 110kW | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Contactor Application Motor Control, Power Switching | ||
Operational Current Ie 305A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Length 193mm | ||
Width 108mm | ||
Depth 193mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0130714
- Mfr. Part No. LC1G265EHEA
- RS Stock No. 0130857
- Mfr. Part No. LC1G150EHEA
- RS Stock No. 2494748
- Mfr. Part No. LC1G185EHEN
- RS Stock No. 2494750
- Mfr. Part No. LC1G185LSEA
Related links
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 305 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 305 A 48V 1kV
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 305 A 4 NO, 1000V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 330 A 3 NO, 1kV ac
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 330 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 550 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 440 A 48V 1kV
- Schneider Electric TeSyS G Contactor 48 V ac/dc Coil 250 A 48V 1kV











