Siemens 3RF23 Contactor, 24V dc Coil, 1-Pole, 40 A 30V, 460V

Subtotal (1 unit)*

$394.59

(exc. GST)

$434.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.59

*price indicative

RS Stock No.:
275-867
Mfr. Part No.:
3RF2340-1DA04-0KN0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

1

Contact Voltage

460V

Contact Current

40A

Series

3RF23

Mount Type

DIN Rail, Screw

Terminal Type

Screw

Control Circuit Voltage Uc

30V

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Depth

141mm

Length

100mm

Width

67mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Solid State Contactor is a cutting edge solution designed for single phase applications, optimized for efficiency and reliability. Engineered to manage robust electrical loads, this device operates seamlessly between 48 to 460 V AC, making it suitable for a wide range of industrial environments. Its compact dimensions allow for easy installation in space-constrained setups.

Optimal heat dissipation

Advanced surge voltage resistance

Meets EMC standards

Robust touch protection

Versatile installation methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy