Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A 230V, 1 NO, 600V
- RS Stock No.:
- 275-732
- Mfr. Part No.:
- 3RF2310-2AA26
- Brand:
- Siemens
Subtotal (1 unit)*
$305.28
(exc. GST)
$335.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.28 |
*price indicative
- RS Stock No.:
- 275-732
- Mfr. Part No.:
- 3RF2310-2AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 10.5A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 88mm | |
| Length | 95mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 10.5A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 88mm | ||
Length 95mm | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor stands out in its class, providing reliable and efficient control for one phase AC applications. Engineered for robust performance, it operates seamlessly across a wide voltage range, accommodating fluctuations while maintaining zero point switching functionality. With advanced thermal management in its design, it excels in power loss minimisation, ensuring sustained efficiency even in hot operating conditions.
Spring type terminals
High surge voltage resistance
Versatile mounting
Low power loss
Vibration resistance
Compact dimensions
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
