Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor, 24V dc Coil, 1-Pole, 10.5 A 24V dc, 1 NO,
- RS Stock No.:
- 275-789
- Mfr. Part No.:
- 3RF2310-3AA06
- Brand:
- Siemens
Subtotal (1 unit)*
$241.06
(exc. GST)
$265.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.06 |
*price indicative
- RS Stock No.:
- 275-789
- Mfr. Part No.:
- 3RF2310-3AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | SIRIUS 3RF2 solid-state relays and solid-state contactors | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 10.5A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 88mm | |
| Standards/Approvals | No | |
| Length | 95mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series SIRIUS 3RF2 solid-state relays and solid-state contactors | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 10.5A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 88mm | ||
Standards/Approvals No | ||
Length 95mm | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered to deliver exceptional performance in demanding applications. This single phase device is specifically designed for AC operation, supporting an operating voltage range of 48V to 600V. With a robust functionality that includes zero point switching, it ensures efficient control and management of electrical loads.
Easy side by side mounting
High operational current capacity
Comprehensive short circuit protection
Wide operating temperature range
Removable terminals
Compatible with various accessories
Related links
- Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor 230 V Coil 20 A 230V, 600V
- Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor 20 A 230V, 600V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount, 460V Control
- Siemens 3RF2 Contactor 1-Pole 11 W 24V dc 600V
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
