Siemens 3RF2 Series Solid State Relay, 10.5 A Load, DIN Rail Mount, 230 V ac Load, 24V dc Control
- RS Stock No.:
- 518-7720
- Mfr. Part No.:
- 3RF2310-1BA02
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$258.58
(exc. GST)
$284.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $258.58 |
| 3 - 4 | $248.26 |
| 5 + | $237.92 |
*price indicative
- RS Stock No.:
- 518-7720
- Mfr. Part No.:
- 3RF2310-1BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10.5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 22.5mm | |
| Standards/Approvals | UL, CE, CSA, EAC, RCM, RoHS, UKCA, VDE | |
| Height | 95mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10.5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 22.5mm | ||
Standards/Approvals UL, CE, CSA, EAC, RCM, RoHS, UKCA, VDE | ||
Height 95mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
Siemens 3RF2 Series Solid State Relay, 10.5A Maximum Load Current, Rail Mount - 3RF2310-1BA02
This solid state relay is a vital component for various automation and control systems. Its thyristor relay technology enables instantaneous switching, making it suitable for industrial machinery and automation controls where precise load management is essential.
Features & Benefits
• Maximum load current of 10.5 A ensures robust operation
• Supports control voltage range of 15 to 24 V DC for versatile Applications
• Rail mount design simplifies installation
• Screw terminal type provides secure connections
Applications
• Utilised in industrial automation systems for motor control
• Ideal for precise load switching in machinery
• Suitable for control panels requiring high switch performance
• Employed in heating control within production lines
What is the minimum control voltage required for effective operation?
The device requires a minimum control voltage of 15V DC for efficient operation.
How does it handle varying load conditions?
It maintains effective switching and accommodates a load current ranging from 0.1 A to 10.5 A.
What type of terminal is used for connections?
It features a screw terminal type for secure and stable connections.
Can it operate in extreme environmental conditions?
Yes, it operates effectively within a temperature range of -25 to +60 °C.
- RS Stock No. 5187528
- Mfr. Part No. 3RF2310-1BA04
Each
$281.01
- RS Stock No. 4674740
- Mfr. Part No. 3RF2310-1AA02
Each
$264.23
- RS Stock No. 5187607
- Mfr. Part No. 3RF2350-1BA02
Each
$127.43
- RS Stock No. 4674734
- Mfr. Part No. 3RF2310-1AA04
Each
$292.52
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V ac/dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 230V ac Control










