Siemens SIRIUS 3RF2 solid-state relays and solid-state contactors Contactor, 110V, 230 V Coil, 1-Pole, 20 A 230V, 600V

Subtotal (1 unit)*

$253.88

(exc. GST)

$279.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.88

*price indicative

RS Stock No.:
275-792
Mfr. Part No.:
3RF2320-1CA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 230V

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Series

SIRIUS 3RF2 solid-state relays and solid-state contactors

Mount Type

DIN Rail, Screw

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Operational Current Ie

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

95mm

Depth

120mm

Width

23mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for one phase applications, ensuring low noise operation while delivering robust performance. With impressive specifications, it operates effectively within a temperature range of -25 to +60 °C and is suited for various installations, marking it as a versatile choice for both industrial and commercial settings. The advanced design features a single phase configuration and exceptional insulation voltage for reliable functionality.

Versatile voltage range

High insulation voltage for safety

Wide ambient temperature range

Robust surge current resistance

Screw type terminals for easy installation

Operational altitude up to 1000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy