Siemens SIRIUS 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 460V Control
- RS Stock No.:
- 213-0452
- Mfr. Part No.:
- 3RF2330-3AA04
- Brand:
- Siemens
Subtotal (1 unit)*
$342.00
(exc. GST)
$376.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.00 |
*price indicative
- RS Stock No.:
- 213-0452
- Mfr. Part No.:
- 3RF2330-3AA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Minimum Load Voltage | 15V | |
| Minimum Control Voltage | 48V | |
| Maximum Control Voltage | 460V | |
| Series | SIRIUS 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | 1 NO | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Width | 45mm | |
| Length | 135.5mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Minimum Load Voltage 15V | ||
Minimum Control Voltage 48V | ||
Maximum Control Voltage 460V | ||
Series SIRIUS 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration 1 NO | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Width 45mm | ||
Length 135.5mm | ||
Height 95mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series is a solid-state contactor 1-phase 3RF2 AC 51 / 30 A / 40 °C 48-460 V / 24 V DC, Ring cable connection solid-state contactor SIRIUS 3RF23 used for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant. The devices are approved for worldwide use (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rate operating voltages.
They are also extremely reliable at high switching frequencies.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting rail.
They are also extremely reliable at high switching frequencies.
As the heat sink is already integrated, they can be used directly in the control cabinet.
Related links
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount, 460V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 460V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount, 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay 460 V Load, 24V Control
