Eaton Moeller Contactor Relay, 120V Coil, 10 A, 25 VA, 4 NO, 600V

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-296
Mfr. Part No.:
231841 DILER-40-C(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

120V

Product Type

Contactor Relay

Contact Voltage

600V

Contact Current

10A

Power Rating

25VA

Series

Moeller

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Standards/Approvals

VDE 0660 CE CSA 012528 EN 60947-5-1 IEC/EN 60947 IEC/EN 60947-4-1 UL UL 508 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 CSA UL NKCR UL E29184

Length

52mm

Depth

58mm

Width

45mm

COO (Country of Origin):
DE
The Eaton DILER series represents a pinnacle of innovation and reliability in contactor relays, designed to meet the demanding requirements of various automation applications. Engineered for performance, this versatile control relay operates at 110 V 50 Hz or 120 V 60 Hz, making it ideal for global use. With four normally open contacts and spring-loaded terminals, it ensures efficient connectivity and ease of installation. The device's robust design includes positive operating contacts adhering to stringent EN standards, enhancing lifespan while maintaining high operational speed. Its compact dimensions and lightweight construction facilitate seamless integration into existing systems, providing strength without sacrificing space. This contactor relay also boasts impressive certifications, reflective of its compliance with safety norms across different regions, ensuring peace of mind during operation and maintenance.

Designed for high reliability in diverse applications

Features interlocked opposing contacts for enhanced safety

Compact design that saves space in control panels

Suitable for both DIN-rail and screw mounting methods

Provides extensive mechanical lifespan for long-term performance

Current and voltage ratings that cater to various operational needs

Shock and corrosion resistant, ensuring durability in challenging environments

Flexible terminal compatibility for improved installation options

Applications in industrial automation and control systems

High capacity for operations per hour, facilitating efficiency

  • RS Stock No. 0255041
  • Mfr. Part No. 231818 DILER-31-C(110V50HZ,120V60HZ)
Each
$124.66
Each
$1,340.48
  • RS Stock No. 0248175
  • Mfr. Part No. 051773 DILER-22(42V50HZ,48V60HZ)
Each
$118.32
  • RS Stock No. 0254725
  • Mfr. Part No. 231793 DILER-22-C(110V50HZ,120V60HZ)
Each
$124.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy