Eaton Eaton Moeller Contactor, 110V, 120 V Coil, 3-Pole, 42 A, 3 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

$146.13

(exc. GST)

$160.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.13

*price indicative

RS Stock No.:
243-185
Mfr. Part No.:
127072 DILEM12-10(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Mini Contactor

Control Circuit Voltage Uc

120V

Minimum Operating Temperature

-25°C

Operational Current Ie

42A

Maximum Operating Temperature

50°C

Width

45mm

Length

52mm

Standards/Approvals

VDE 0660, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, CE

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Moeller series contactor is engineered for high performance in controlling motors and resistive loads. This robust three-pole contactor operates efficiently at 110 V, 50 Hz, and 120 V, 60 Hz, making it versatile for a variety of applications. Its compact design seamlessly fits into tight spaces, while the screw terminals ensure a reliable connection. Equipped with positive operating contacts, this contactor meets stringent quality standards, providing peace of mind for operational reliability. Additionally, the unit boasts an impressive lifespan, with mechanical operations rated at millions, making it an ideal choice for demanding industrial environments.

Compact dimensions enhance installation flexibility and space efficiency

Screw terminals facilitate straightforward wiring and maintenance

Positive operating contacts ensure dependable performance across applications

Rated for extensive mechanical lifespan, reducing the need for frequent replacements

Offers finger-proof protection for enhanced safety during operation

Wide temperature range adaptability allows for diverse environmental applications

Complies with multiple international safety and quality standards

Versatile mounting options accommodate various installation configurations

Optimised for both AC and resistive loads, enhancing operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy