Eaton Z-SCH Installation Contactor, 24V Coil, 2-Pole, 25 A 24V, 2 NO, 440V

Subtotal (1 unit)*

$226.80

(exc. GST)

$249.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.80

*price indicative

RS Stock No.:
250-762
Mfr. Part No.:
193885 Z-SCH24/1/25-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Installation Contactor

Number of Poles

2

Contact Voltage

440V

Contact Current

25A

Series

Z-SCH

Mount Type

DIN Rail

Normal State Configuration

2 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

25A

Standards/Approvals

RoHS conform

Length

65mm

Depth

85mm

Width

18mm

Pole and Throw Configuration

2P

COO (Country of Origin):
AT
The Eaton Installation contactor with a 24VAC/50Hz rating features 2 Normally Open contacts and has a current rating of 25A. It is designed for use in electrical installations requiring the control of circuits at low voltage, ideal for systems operating with a 24V AC supply. This contactor offers reliable switching for controlling higher current loads in various industrial or commercial applications.

RoHS compliant

IP20 protection rated

  • RS Stock No. 0251482
  • Mfr. Part No. 193984 Z-SCH24/1/25-02
Each
$205.18
  • RS Stock No. 0250764
  • Mfr. Part No. 193888 Z-SCH24/1/25-11
Each
$226.80
Each
$154.62
Each
$170.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy