Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 3-Pole, 42 A, 3 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

$110.79

(exc. GST)

$121.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$110.79

*price indicative

RS Stock No.:
248-352
Mfr. Part No.:
051791 DILEM-01(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

42V, 48V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Contactor Application

AC-3e

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

50°C

Depth

58mm

Length

52mm

Standards/Approvals

VDE 0660, CSA-C22.2 No. 14-05, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, CE, CSA, CSA Class No.: 3211-04

Width

45mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is engineered for efficiency and reliability in AC motor control applications. Designed to operate at 42V/50Hz and 48V/60Hz, it provides a robust solution for starting and stopping motors in industrial environments. With three poles, this compact unit offers a remarkable lifespan of up to 10 million operations, catering to various operational needs while adhering to the highest safety standards. Notable for easing installation flexibility, it is suitable for numerous mounting positions except when terminals are positioned at the bottom.

Compact design enhances installation options in confined spaces

Built to withstand harsh environmental conditions with a pollution degree of 3

Positive operating contacts ensure high reliability and safety during operation

Shock resistant up to 20g endorsing stability in dynamic environments

Certified for use across various standards ensuring compliance with global regulations

Versatile operational frequencies support different applications enhancing user flexibility

Related links