Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 3-Pole, 42 A, 3 kW, 1 NO, 690V

Subtotal (1 unit)*

$116.61

(exc. GST)

$128.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.61

*price indicative

RS Stock No.:
235-328
Mfr. Part No.:
051782 DILEM-10(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

42V, 48V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Mini Contactor

Maximum Operating Temperature

50°C

Length

52mm

Standards/Approvals

UL 508, CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1

Width

45mm

Depth

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor stands out as a versatile solution designed for controlling electric motors and resistive loads with utmost precision. Engineered to operate seamlessly at 42 V and 48 V across varying frequencies, this contactor features a three pole design, ensuring reliability in both normal and demanding electrical environments. With a robust construction tailored to withstand harsh operational conditions, it's equipped with impressive mechanical and electrical lifespan capabilities.

Offers a high degree of protection with finger and back of hand proof terminals

Supports various applications including starting plugging reversing and inching

Engineered with a strong mechanical lifespan ensuring longevity during operations

Adaptable mounting position for versatile installation options

Equipped with positive operating contacts for enhanced safety

Features auxiliary contact modules for extended functionality

Complies with numerous international safety standards ensuring global acceptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy