Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 38, 40 kW, 690V
- RS Stock No.:
- 256-678
- Mfr. Part No.:
- 294028 DILK25-11(42V50HZ,48V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$512.54
(exc. GST)
$563.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.54 |
*price indicative
- RS Stock No.:
- 256-678
- Mfr. Part No.:
- 294028 DILK25-11(42V50HZ,48V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V, 48V | |
| Contact Voltage | 690V | |
| Contact Current | 38 | |
| Power Rating | 40kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 135mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 EN 60947-4-1 UL 508 CSA Std. C22.2 No. 14-05 VDE CE CSA CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 CSA Class No.: 3211-04 UL UL 60947-4-1 UL File No.: E29096 IEC/EN 60947 UL Category Control No.: NLDX | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V, 48V | ||
Contact Voltage 690V | ||
Contact Current 38 | ||
Power Rating 40kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 135mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 EN 60947-4-1 UL 508 CSA Std. C22.2 No. 14-05 VDE CE CSA CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 CSA Class No.: 3211-04 UL UL 60947-4-1 UL File No.: E29096 IEC/EN 60947 UL Category Control No.: NLDX | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor stands out for its robust design and effectiveness in power factor correction applications. Built to handle a diverse range of environments, it operates with reliability across various frequencies and voltages. This contactor combines high switching capacities with advanced protection features, ensuring the safety and longevity of your electrical systems. Designed for ease of installation, it offers versatile connectivity with screw terminals and a compact footprint, making it suitable for numerous industrial applications. With a lifespan capable of enduring up to 150,000 operations, this reliable component is engineered to meet demanding standards and enhance operational efficiency.
Fitted with series resistors for optimal performance
IP00 rating provides basic protection, reducing risk of equipment damage
Durable operation frequency of 120 operations/hour ensures consistent performance
Finger and back-of-hand proof protection enhances user safety
Wide ambient operating temperature range ensures functionality in varying conditions
Screw terminals enable straightforward connection to existing setups
Flexible with ferrule terminal capacity caters to diverse cable types
Effective electromagnetic compatibility lowers interference in sensitive environments
Seamless integration with existing systems due to compact sizing
Related links
- Eaton Eaton Moeller Contactor 48 V Coil 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 48V 690V
- Eaton Eaton Moeller Contactor 480 V Coil 690V
- Eaton Eaton Moeller Contactor 38 A 690V
