Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 29 A, 33.3 kW, 690V
- RS Stock No.:
- 257-801
- Mfr. Part No.:
- 294006 DILK20-11(42V50HZ,48V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$395.25
(exc. GST)
$434.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Units | Per unit |
|---|---|
| 1 + | $395.25 |
*price indicative
- RS Stock No.:
- 257-801
- Mfr. Part No.:
- 294006 DILK20-11(42V50HZ,48V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V, 48V | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Series | Eaton Moeller | |
| Power Rating | 33.3kW | |
| Mount Type | Snap-On | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 135mm | |
| Length | 138mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947-4-1 UL 508 IEC 60947-4-1 CSA Std. C22.2 No. 14-05 VDE IEC/EN 60947 UL Category Control No.: NLDX CSA File No.: 012528 UL UL 60947-4-1 CSA IEC/EN 60947-4-1 CE UL File No.: E29096 CSA Class No.: 3211-04 CSA-C22.2 No. 60947-4-1-14 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V, 48V | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Series Eaton Moeller | ||
Power Rating 33.3kW | ||
Mount Type Snap-On | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 135mm | ||
Length 138mm | ||
Width 45mm | ||
Standards/Approvals EN 60947-4-1 UL 508 IEC 60947-4-1 CSA Std. C22.2 No. 14-05 VDE IEC/EN 60947 UL Category Control No.: NLDX CSA File No.: 012528 UL UL 60947-4-1 CSA IEC/EN 60947-4-1 CE UL File No.: E29096 CSA Class No.: 3211-04 CSA-C22.2 No. 60947-4-1-14 | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Eaton Moeller Contactor 48 V Coil 690V
- Eaton Eaton Moeller Contactor 48 V Coil 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 48V 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 33.3 kW, 690V
