Eaton DILER Contactor Relay, 240V Coil, 4-Pole, 6 A, 25 VA 0.8V ac, 1.1 V ac, 3 NO/1 NC, 600V

Subtotal (1 unit)*

$124.66

(exc. GST)

$137.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.66

*price indicative

RS Stock No.:
255-040
Mfr. Part No.:
231813 DILER-31-C(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

240V

Number of Poles

4

Contact Voltage

600V

Contact Current

6A

Series

DILER

Power Rating

25VA

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

3 NO/1 NC

Number of Auxiliary Contacts

3

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

0.8V ac, 1.1V ac

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Maximum Operating Temperature

50°C

Length

52mm

Depth

52mm

Width

45mm

Standards/Approvals

CSA-C22.2 No. 14-05 EN 60947-5-1 IEC/EN 60947 UL 508 UL File No.: E29184 CE CSA IEC/EN 60947-4-1 VDE 0660 CSA Class No.: 3211-03 CSA File No.: 012528 UL UL Category Control No.: NKCR

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is engineered to provide reliable performance in demanding conditions. Designed for AC operation at 240 V and 50 Hz, it features three normally open and one normally closed contact, delivering superior control functionality. The DILER-31-C is compact yet robust, ensuring efficient space utilisation and ease of installation on DIN rails or with screws. Adhering to stringent industry standards, this unit guarantees safety and operational effectiveness, making it an ideal choice for industrial applications. Its mechanical lifespan of 10 million operations signifies its durability, while features like finger-proof protection ensure user safety. With a versatile mounting position and an operational frequency of 9000 Operations/h, this product stands out for its adaptability and high-performance capabilities, perfectly integrating into any control system.

Positive operating contacts ensure enhanced reliability in applications

Designed to withstand harsh environmental conditions with pollution degree 3

Shock-resistant to 10 g, providing durability during installation and operation

Spring-loaded terminals allow for effortless wiring and secure connections

Interlocked opposing contacts enhance operational safety

Meets international safety standards ensuring compliance across various markets

Compact dimensions support limited installation spaces without compromising functionality

Operating frequency of 9000 Operations/h for responsive control performance

Suitable for a wide range of ambient temperatures for versatile application

Control circuit reliability of < 2 λ assures minimised maintenance downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy