Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 6 A, 4 kW, 690V
- RS Stock No.:
- 243-974
- Mfr. Part No.:
- 011052 DILEM4(48V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$117.66
(exc. GST)
$129.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.66 |
*price indicative
- RS Stock No.:
- 243-974
- Mfr. Part No.:
- 011052 DILEM4(48V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 300V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No.14-05 | |
| Depth | 58mm | |
| Length | 52mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 300V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No.14-05 | ||
Depth 58mm | ||
Length 52mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is designed to meet the needs of demanding applications, offering reliability and performance in environments requiring precise control and protection for electrical systems. Incorporating cutting edge technology, it is engineered for optimal thermal performance and durability, ensuring long lasting operation even under heavy usage. The compact design of this Eaton Moeller® series DILEM Mini contactor makes it ideal for applications where space is at a premium.
Versatile mounting options allow for flexible installation in tight spaces
Designed with positive operating contacts for enhanced safety
Increased lifespan with 20 million mechanical operations capability
Complies with international safety standards ensuring peace of mind during operation
Efficiently handles alternating current with a variety of load types
Advanced shock resistance for enhanced reliability in rugged environments
Low power consumption during operation supporting energy efficiency initiatives
Related links
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 20 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 48V 690V
