Eaton Eaton Moeller Contactor, 300V Coil, 4-Pole, 20 A, 4 kW, 690V
- RS Stock No.:
- 243-708
- Mfr. Part No.:
- 079680 DILEM4-G(12VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$150.23
(exc. GST)
$165.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.23 |
*price indicative
- RS Stock No.:
- 243-708
- Mfr. Part No.:
- 079680 DILEM4-G(12VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 300V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | Eaton Moeller | |
| Power Rating | 4kW | |
| Function | Motor Control, Resistive Load | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Mini Contactor | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Length | 54mm | |
| Width | 45mm | |
| Standards/Approvals | CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 300V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series Eaton Moeller | ||
Power Rating 4kW | ||
Function Motor Control, Resistive Load | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Mini Contactor | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Length 54mm | ||
Width 45mm | ||
Standards/Approvals CSA-C22.2 No.14-05, CSA Class No.:3211-03, IEC/EN 60947-4-1, UL 508 | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor is engineered for robust performance in various industrial applications. Designed specifically for DC operations, this four pole contactor offers reliability and efficiency in controlling motors and resistive loads. With a compact design and featuring screw terminals, it ensures ease of installation and versatility across different mounting positions. Its high ratings come with an impressive lifespan, making it an ideal choice for demanding environments.
High mechanical and electrical lifespan ensures long term reliability
Screw terminals facilitate straightforward wiring
Positive operating contacts to maximise safety and performance
Resistant to harsh environmental conditions ensuring durability
Meets several international certifications for peace of mind
Flexible mounting options cater to various installation needs
Related links
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 8 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 690V
