Eaton DILM Contactor, 42V ac, 48 V ac Coil, 3-Pole, 7 A, 3 kW, 1 NO, 400V
- RS Stock No.:
- 251-0138
- Mfr. Part No.:
- 276546 DILM7-10(42V50HZ,48V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$102.89
(exc. GST)
$113.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.89 |
*price indicative
- RS Stock No.:
- 251-0138
- Mfr. Part No.:
- 276546 DILM7-10(42V50HZ,48V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac, 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 3kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V ac, 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 3kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Width 45mm | ||
Depth 75mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1N/O Normal State Configuration - 276546 DILM7-10(42V50HZ,48V60HZ)
This contactor is suitable for industrial applications that require efficient control of motor operations. It functions effectively at 220V AC and 230V DC, making it appropriate for a variety of heavy-duty tasks. The reversing capability enhances its versatility in motor management, making it a vital component in automation systems.
Features & Benefits
• Supports non-inductive and slightly inductive loads for optimal performance
• Rated for operational currents up to 22A, ensuring consistent functionality
• High mechanical lifespan of 10 million operations, lowering maintenance needs
• Compact design with IP20 protection for flexible installation options
• Compatible with motors featuring efficiency class IE3 to promote energy savings
• Simplified installation using screw terminal connections for ease of use
Applications
• Utilised in compressor control for optimal performance
• Effective for lifts and escalators to ensure smooth operation
• Suitable for fan systems to maintain consistent airflow
• Commonly employed in conveyor belts for efficient material handling
• Ideal for pumps, delivering dependable fluid management
What is the maximum operational current this unit can handle?
It can manage an operational current of up to 22A at 400V, ensuring dependable performance.
How does it perform in high ambient temperatures?
It operates effectively within a temperature range of -25°C to +60°C when open, making it suitable for a variety of environments.
Can it be connected to different types of motors?
Yes, it is compatible with various three-phase motors to address diverse operational requirements.
What types of loads can it manage?
It is capable of handling both non-inductive and slightly inductive loads, providing versatility across different applications.
Related links
- Eaton DILM Contactor 48 V ac Coil 3 kW 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 21 kW 48V 400V
- Eaton DILM Contactor 3-Pole 11 kW 690V
- Eaton DILM Contactor 3-Pole 1 NO, 690V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 35 kW, 400V
- Eaton DILM Contactor 3-Pole 400V
